Sunon KD0504PFS2.11.GN technical specifications.
| Airflow | 7CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 160mA |
| Height | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 800mW |
| Noise | 27dBA |
| Package Quantity | 400 |
| Power Consumption | 800mW |
| Reach SVHC Compliant | No |
| RPM | 5800RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| Weight | 0.037lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD0504PFS2.11.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.