Sunon KD0505PFS2.11.GN technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 181mA |
| Height | 50mm |
| Power Consumption | 900mW |
| Reach SVHC Compliant | No |
| Series | KD |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD0505PFS2.11.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.