Sunon KD0506PHB3.(2).GN technical specifications.
| Airflow | 15CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Material | Plastic |
| Noise Level | 25dBA |
| Package Quantity | 30 |
| Speed | 3000RPM |
| DC Rated Voltage | 5V |
| Weight | 44g |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD0506PHB3.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.