Sunon KD1204PFB2H technical specifications.
| Airflow | 6.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 90mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.1W |
| Noise | 27dBA |
| RPM | 6600RPM |
| Series | KD |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.034lb |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KD1204PFB2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.