Sunon KD1204PKB1.(2).GN technical specifications.
| Airflow | 8.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 20mm |
| Height | 20mm |
| Length | 40mm |
| Material | Plastic |
| Max Power Dissipation | 1W |
| Noise | 26.5dBA |
| Noise Level | 26.5 dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 1W |
| RPM | 7200RPM |
| Series | KD |
| Speed | 7200RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 31g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1204PKB1.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
