Sunon KD1204PKB2.(2).GN technical specifications.
| Airflow | 7.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 62mA |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Power Dissipation | 700mW |
| Noise | 22dBA |
| Noise Level | 22 dB |
| RoHS Compliant | Yes |
| RPM | 6200RPM |
| Series | KD |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1204PKB2.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.