Sunon KD1204PKB3.(2).GN technical specifications.
| Airflow | 6.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 20mm |
| Length | 40mm |
| Max Power Dissipation | 500mW |
| Noise | 19dBA |
| Noise Level | 19 dB |
| RPM | 5200RPM |
| Series | KD |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1204PKB3.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.