Sunon KD1204PKBX (2).GN technical specifications.
| Airflow | 10.8CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 124mA |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Power Dissipation | 125mW |
| Noise | 28.5dBA |
| Noise Level | 28.5 dB |
| Package Quantity | 200 |
| RPM | 5200RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.068lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1204PKBX (2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.