Sunon KD1205PFB1(2)H technical specifications.
| Approvals | UL, TUV |
| Height | 10mm |
| Max Power Dissipation | 1.6W |
| Width | 50mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sunon KD1205PFB1(2)H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.