Sunon KD1205PFB3H technical specifications.
| Airflow | 8CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 800mW |
| Noise | 24.3dBA |
| RPM | 4200RPM |
| Series | KD |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.051lb |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KD1205PFB3H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.