Sunon KD1205PHS2.GN technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 78mA |
| Flammability Rating | UL94 V-0 |
| Height | 50mm |
| Package Quantity | 30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1205PHS2.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.