Sunon KD1205PHS3H technical specifications.
| Airflow | 7.6CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Power Dissipation | 900mW |
| Series | KD |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KD1205PHS3H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.