Sunon KD1206PHB1(2).F.GN technical specifications.
| Airflow | 21CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.9W |
| Noise | 37dBA |
| RPM | 4300RPM |
| Series | KD |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.092lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1206PHB1(2).F.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.