Sunon KD1206PHB1(2).GN technical specifications.
| Bearing Type | Ball |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Plastic |
| Noise Level | 36 dBA |
| Packaging | Box |
| Weight | 42g |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1206PHB1(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.