The MagLev fan KD1206PHS3-H from Sunon features a sleeve bearing type and a maximum operating temperature of 158°C. It has a current rating of 60mA and a maximum power dissipation of 700mW. The fan operates at 3000RPM and provides an airflow of 15CFM. It is approved by UL, CE, and TUV and is available in a package quantity of 200.
Sunon KD1206PHS3-H technical specifications.
| Airflow | 15CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 60mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 700mW |
| Noise | 25dBA |
| Package Quantity | 200 |
| RPM | 3000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.086lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KD1206PHS3-H to view detailed technical specifications.
No datasheet is available for this part.