Sunon KD1206PHS3.GN technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Noise Level | 25 dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 30 |
| Power Consumption | 700mW |
| RoHS Compliant | Yes |
| Voltage Rating | 12V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1206PHS3.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.