Sunon KD1206PKB22FGN technical specifications.
| Approvals | UL |
| Height | 20mm |
| Max Power Dissipation | 1.06W |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1206PKB22FGN to view detailed technical specifications.
No datasheet is available for this part.