Sunon KD1206PTB1(2).F.GN technical specifications.
| Airflow | 23.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 1.4W |
| Series | KD |
| Termination | 3 Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1206PTB1(2).F.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.