Sunon KD1206PTB1.13.(2).GN technical specifications.
| Lead Free | Lead Free |
| Packaging | Box |
| DC Rated Voltage | 12V |
| Weight | 73g |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1206PTB1.13.(2).GN to view detailed technical specifications.
No datasheet is available for this part.