Sunon KD1206PTB2.(2).GN technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 87mA |
| Height | 60mm |
| Package Quantity | 30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1206PTB2.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.