Sunon KD1206PTB3-H technical specifications.
| Airflow | 16CFM |
| Approvals | UL, CSA, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 800mW |
| Noise | 26dBA |
| Noise (dB) | 26dB |
| Package Quantity | 200 |
| RPM | 3100RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.13lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KD1206PTB3-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.