Sunon KD1208PKB2.13.(2).GN technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Height | 80mm |
| Power Consumption | 1.3W |
| Reach SVHC Compliant | Unknown |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1208PKB2.13.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.