Sunon KD1208PTB1.13.(2).GN technical specifications.
| Airflow | 41CFM |
| Bearing Type | Ball |
| Current Rating | 140mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Noise | 35dBA |
| Noise Level | 35dBA |
| Speed | 3100RPM |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1208PTB1.13.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.