Sunon KD1208PTB2(2)(H) technical specifications.
| Airflow | 39CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 180mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.1W |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Package Quantity | 200 |
| RPM | 2900RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.204lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KD1208PTB2(2)(H) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.