Sunon KD1208PTS1-13 technical specifications.
| Approvals | UL, CE, TUV |
| Height | 25mm |
| Max Power Dissipation | 1.9W |
| Width | 80mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sunon KD1208PTS1-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
