Sunon KD1208PTS2H technical specifications.
| Airflow | 36.5CFM |
| Approvals | UL, CE, TUV, CSA |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 190mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.3W |
| Noise | 30dBA |
| Noise (dB) | 30dB |
| Package Quantity | 200 |
| RPM | 2700RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.204lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KD1208PTS2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.