Sunon KD1209PTB2.13.(2).GN technical specifications.
| Airflow | 48CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Height | 92mm |
| Material | Plastic |
| Noise Level | 33dBA |
| Power Consumption | 1.6W |
| Reach SVHC Compliant | No |
| Series | KD |
| Speed | 2600RPM |
| DC Rated Voltage | 12V |
| Weight | 95g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1209PTB2.13.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.