Sunon KD1212PMB1-6A technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 120mm |
| Noise Level | 42dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 6.8W |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1212PMB1-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.