Sunon KD1212PMBX-6A.GN technical specifications.
| Airflow | 120CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Packaging | Box |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD1212PMBX-6A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.