Sunon KD1212PMBX-6AF technical specifications.
| Airflow | 120CFM |
| Approvals | UL, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 630mA |
| Flammability Rating | UL94 V-0 |
| Height | 119.5mm |
| Length | 119.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.68W |
| Noise | 46.5dBA |
| RPM | 3150RPM |
| Series | KD |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.712lb |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KD1212PMBX-6AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.