Sunon KD2406PHB1.(2).GN technical specifications.
| Airflow | 21CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 85mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Noise | 37dBA |
| Package Quantity | 200 |
| RPM | 4300RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.097lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD2406PHB1.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.