Sunon KD2406PHS1.GN technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Material | Plastic |
| Noise Level | 36 dBA |
| Package Quantity | 30 |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD2406PHS1.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.