Sunon KD2406PHS2.GN technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Noise Level | 31 dBA |
| Package Quantity | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD2406PHS2.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.