Sunon KD2406PTB1(2).GN technical specifications.
| Airflow | 23.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2W |
| Noise | 34.5dBA |
| Noise Level | 34.5dBA |
| RPM | 4500RPM |
| Series | KD |
| Speed | 4500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.123lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD2406PTB1(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.