Sunon KD2408PTB1.13.(2).GN technical specifications.
| Airflow | 41CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.8W |
| Noise | 35dBA |
| Noise Level | 35 dB |
| RPM | 3100RPM |
| Series | KD |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.183lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD2408PTB1.13.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.