Sunon KD2408PTB3.13.(2).GN technical specifications.
| Airflow | 33.1CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Packaging | Box |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD2408PTB3.13.(2).GN to view detailed technical specifications.
No datasheet is available for this part.