Sunon KD2408PTS313AGN technical specifications.
| Airflow | 31CFM |
| Bearing Type | Sleeve |
| Material | Plastic |
| Noise Level | 26dBA |
| Speed | 2300RPM |
| DC Rated Voltage | 24V |
| Weight | 83g |
| RoHS | Compliant |
Download the complete datasheet for Sunon KD2408PTS313AGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.