Sunon KDE0502PEB3-8(MS.N) technical specifications.
| Airflow | 1.4CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 400mW |
| Noise | 16dBA |
| RPM | 7000RPM |
| Series | KDE |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.011lb |
| Width | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0502PEB3-8(MS.N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.