Sunon KDE0502PFB-1-8 technical specifications.
| Airflow | 2.4CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 170mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 900mW |
| Noise | 25.5dBA |
| Package Quantity | 200 |
| RPM | 13000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.015lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0502PFB-1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.