Sunon KDE0502PFB3-8 technical specifications.
| Airflow | 2.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 350mW |
| Package Quantity | 200 |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0502PFB3-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.