The Sunon KDE0502PFB3-8V is an axial fan with a current rating of 60mA and a maximum power dissipation of 300mW. It operates within a temperature range of 14°C to 158°C and has a noise level of 23dBA. The fan is approved by UL, CE, and TUV and features a ball bearing type with a flammability rating of UL94 V-0. It is available with 2 wire leads and has a width of 10mm.
Checking distributor stock and pricing after the page loads.
| Airflow | 1.8CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 300mW |
| Noise | 23dBA |
| RPM | 6500RPM |
| Series | KDE |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.015lb |
| Width | 10mm |
| RoHS | Not Compliant |