Sunon KDE0502PHB3-8(MS) technical specifications.
| Approvals | UL |
| Height | 25mm |
| Max Power Dissipation | 400mW |
| Width | 25mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sunon KDE0502PHB3-8(MS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.