Sunon KDE0503PEB2-8MS.N technical specifications.
| Airflow | 4.3CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 750mW |
| Noise | 24.5dBA |
| RPM | 7500RPM |
| Series | KDE |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.013lb |
| Width | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0503PEB2-8MS.N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.