Sunon KDE0503PEV1-8MS.N technical specifications.
| Approvals | UL, CE, TUV |
| Height | 6.8mm |
| Max Power Dissipation | 900mW |
| Width | 30mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sunon KDE0503PEV1-8MS.N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.