The KDE0503PFB1-8 is a 5V axial fan from Sunon with a maximum airflow of 3.5CFM and a maximum power dissipation of 900mW. It features a ball bearing type and a maximum operating temperature of 158°C. The fan is rated for a maximum current of 180mA and has a noise level of 27dBA. It is available in a package quantity of 200 and is approved by UL, CE, and TUV.
Sunon KDE0503PFB1-8 technical specifications.
| Airflow | 3.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 180mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 900mW |
| Noise | 27dBA |
| Package Quantity | 200 |
| RPM | 9500RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.017lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0503PFB1-8 to view detailed technical specifications.
No datasheet is available for this part.