Sunon KDE0503PFB1-8(V) technical specifications.
| Airflow | 5.1CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 180mA |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 900mW |
| Mount | Flanges |
| Noise | 22.5dBA |
| Package Quantity | 100 |
| RPM | 8000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.017lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0503PFB1-8(V) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.