The KDE0503PFB2-8(V) is a MagLev 7000RPM axial fan from Sunon, offering airflow of 4.2CFM. It operates within a temperature range of 14-158°C and is rated for 120mA at 5V DC. The fan has a maximum power dissipation of 600mW and meets UL, CE, and TUV approvals.
Sunon KDE0503PFB2-8(V) technical specifications.
| Airflow | 4.2CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise | 20.5dBA |
| Package Quantity | 100 |
| RPM | 7000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.017lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0503PFB2-8(V) to view detailed technical specifications.
No datasheet is available for this part.