Sunon KDE0504PFB3-8 technical specifications.
| Approvals | UL |
| Bearing Type | Ball |
| Height | 10mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 350mW |
| Mount | Flanges |
| Termination | Lead Wire |
| DC Rated Voltage | 5V |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0504PFB3-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.