
Axial fan, 40mm height, 10mm width, delivering 7 CFM airflow at 5800 RPM. Features VAPO bearing type and 2 wire leads termination. Operates at 5VDC with a 140mA current rating, consuming 700mW power. Constructed from UL94 V-0 rated plastic, this fan is UL, CE, and TUV approved, with a maximum operating temperature of 158°C.
Sunon KDE0504PFV2.11.MS.A.GN technical specifications.
| Airflow | 7CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | VAPO |
| Package/Case | Axial |
| Current Rating | 140mA |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 700mW |
| Noise | 27dBA |
| Noise Level | 27dBA |
| Package Quantity | 200 |
| Packaging | Tray |
| Power Consumption | 700mW |
| Reach SVHC Compliant | No |
| RPM | 5800RPM |
| Series | MagLev® |
| Speed | 5800RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.037lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE0504PFV2.11.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
