Sunon KDE0504PKV2.MS.A.GN technical specifications.
| Airflow | 7.7CFM |
| Bearing Type | VAPO |
| Current Rating | 120mA |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Mount | External |
| Noise | 21dBA |
| Power Consumption | 600mW |
| Reach SVHC Compliant | No |
| Voltage Rating | 5V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE0504PKV2.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.